PDP SEO Portlet

GRM219R71E105KA88D

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM219R71E105KA88D
Secondary Manufacturer Part#: GRM219R71E105KA88D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM219R71E105KA88D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 1µF with ±10% tolerance
  • 0805 [2012 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 25V
  • Provides excellent insulation resistance ensuring reliabi

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02224
8000+
$0.02181
16000+
$0.02145
24000+
$0.02112
32000+
$0.02079