PDP SEO Portlet

GRM219R61C475KE69D

CAP 4.7UF 16VDC X5R 10% SMD 0805 PAPER TAPE

Manufacturer:Murata
Avnet Manufacturer Part #: GRM219R61C475KE69D
Secondary Manufacturer Part#: GRM219R61C475KE69D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM219R61C475KE69D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 4.7µF with ±10% tolerance
  • 0805 [2012 metric] case size
  • X5R dielectric
  • Operating temperature range from -55°C to 85°C
  • Voltage(DC) is 16V
  • Provides excellent insulation resistance ensuring reliab

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0294
8000+
$0.02925
16000+
$0.0291
24000+
$0.02895
32000+
$0.0288