PDP SEO Portlet

GRM219D80E476ME44J

SMD Multilayer Ceramic Capacitor, 47 uF, 2.5 V, 0805 [2012 Metric], ± 20%, X6T, GRM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM219D80E476ME44J
Secondary Manufacturer Part#: GRM219D80E476ME44J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 47µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6T
  • 0805 [2012 Metric] case size
  • 2.5V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0805 [2012 Metric]
Standard Terminal
X6T
105 °C
-55 °C
2 mm
GRM Series
1.25 mm
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.098
20000+
$0.09702
40000+
$0.09653
80000+
$0.09604
160000+
$0.09555