PDP SEO Portlet

GRM219C81C475KA73D

SMD Multilayer Ceramic Capacitor, 4.7 uF, 16 V, 0805 [2012 Metric], ± 10%, X6S, GRM Series, 2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM219C81C475KA73D
Secondary Manufacturer Part#: GRM219C81C475KA73D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 4.7µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X6S
  • 0805 [2012 Metric] case size
  • 16V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0805 [2012 Metric]
Standard Terminal
105 °C
-55 °C
2 mm
1.25 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02352
8000+
$0.0234
16000+
$0.02328
32000+
$0.02316
64000+
$0.02304