PDP SEO Portlet

GRM188R71C124JA01D

SMD Multilayer Ceramic Capacitor, 0.12 uF, 16 V, 0603 [1608 Metric], ± 5%, X7R, GRM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM188R71C124JA01D
Secondary Manufacturer Part#: GRM188R71C124JA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 0.12µF and capacitance tolerance is ±5%
  • Dielectric characteristic is X7R
  • 0603 [1608 Metric] case size
  • 16V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.12 uF
± 5%
0603 [1608 Metric]
Standard Terminal
X7R
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
GRM Series
0.8 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01784
8000+
$0.01774
16000+
$0.01765
32000+
$0.01756
64000+
$0.01747