PDP SEO Portlet

GRM188R6YA106MA73D

Multilayer Ceramic Capacitor, 10 uF, 35 V, ± 20%, X5R, 0603 [1608 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM188R6YA106MA73D
Secondary Manufacturer Part#: GRM188R6YA106MA73D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  268000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.036
8000+
$0.03418
16000+
$0.03333
32000+
$0.03253
64000+
$0.03214