PDP SEO Portlet

GRM188R61A474KA61D

SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R

Manufacturer:Murata
Avnet Manufacturer Part #: GRM188R61A474KA61D
Secondary Manufacturer Part#: GRM188R61A474KA61D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM188R61A474KA61D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 0.47µF
  • Capacitance tolerance is ±10%
  • 0603 [1608 Metric] capacitor case/package
  • Operating temperature range from -55°C to 85°C
  • Rated voltage is 10V DC
  • X5R dielectric characteristics
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
10%
0603 [1608 Metric]
Wraparound
85 °C
-55 °C
1.6 mm
0.85 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  52000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02039
8000+
$0.02008
16000+
$0.01998
32000+
$0.01988
64000+
$0.01978