PDP SEO Portlet

GRM188R60J476ME01D

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R, GRM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM188R60J476ME01D
Secondary Manufacturer Part#: GRM188R60J476ME01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
0603 [1608 Metric]
Standard Terminal
X5R
85 °C
-55 °C
1.6 mm
GRM Series
0.8 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06824
8000+
$0.06689
16000+
$0.06593
32000+
$0.06499
64000+
$0.06312