PDP SEO Portlet

GRM188C80G106ME69J

SMD Multilayer Ceramic Capacitor, 10 uF, 4 V, 0603 [1608 Metric], ± 20%, X6S, GRM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM188C80G106ME69J
Secondary Manufacturer Part#: GRM188C80G106ME69J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 10µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6S
  • 0603 [1608 Metric] case size
  • 4V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0603 [1608 Metric]
Standard Terminal
X6S
105 °C
-55 °C
1.6 mm
GRM Series
0.8 mm
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01203
20000+
$0.01187
40000+
$0.01171
80000+
$0.01156
160000+
$0.01141