GRM1885C1HR50BA01J
Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
- RoHS 10 Compliant
- Tariff Charges
- Achieves large-capacity and small size in a multilayer structure.
- Sn plating is applied to the external electrodes; excellent solderability.
- High reliability with no polarity.
- Capacitance Value: 0.50pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 pF | ||
| 0.1pF | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.85 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |