PDP SEO Portlet

GRM1885C1H3R9BA01D

SMD Multilayer Ceramic Capacitor, 3.9 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1885C1H3R9BA01D
Secondary Manufacturer Part#: GRM1885C1H3R9BA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Achieves large-capacity and small size in a multilayer structure.
  • Sn plating is applied to the external electrodes; excellent solderability.
  • High reliability with no polarity.
  • Capacitance Value: 3.9pF

Technical Attributes

Find Similar Parts

Description Value
3.9 pF
± 0.1pF
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01429
8000+
$0.01392
16000+
$0.01375
32000+
$0.01342
64000+
$0.0131