PDP SEO Portlet

GRM185R61C105ME44D

CAP 1.0UF 16VDC X5R 20% SMD 0603 PAPER TAPE

Manufacturer:Murata
Avnet Manufacturer Part #: GRM185R61C105ME44D
Secondary Manufacturer Part#: GRM185R61C105ME44D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM185R61C105ME44D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 1µF with ±20% tolerance
  • 0603 [1608 metric] case size
  • X5R dielectric
  • Operating temperature range from -55°C to 85°C
  • Voltage(DC) is 16V
  • Provides excellent insulation resistance ensuring reliabil

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0245
8000+
$0.02438
16000+
$0.02425
32000+
$0.02412
64000+
$0.024