PDP SEO Portlet

GRM185R60J106ME15J

CAP 10UF 6.3VDC X5R 20% SMD 0603 PAPER TAPE

Manufacturer:Murata
Avnet Manufacturer Part #: GRM185R60J106ME15J
Secondary Manufacturer Part#: GRM185R60J106ME15J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
0603 [1608 Metric]
Wraparound
X5R
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
GRM Series
0.85 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03172
20000+
$0.03105
40000+
$0.03038
80000+
$0.0297
160000+
$0.02902