PDP SEO Portlet

GRM155R71H222KA01D

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155R71H222KA01D
Secondary Manufacturer Part#: GRM155R71H222KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155R71H222KA01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • 2200pF capacitance
  • ±10% capacitance tolerance
  • 0402 (1005 metric) size
  • X7R dielectric characteristic
  • Operating temperature minimum is -55°C and operating temperature maximum is 125°C
  • Voltage(DC) is 50V

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  370000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00169
20000+
$0.00165
40000+
$0.00162
80000+
$0.00158
160000+
$0.00155