GRM155R6YA225ME11D
Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 20%, X5R, 0402 [1005 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM155R6YA225ME11D
Secondary Manufacturer Part#: GRM155R6YA225ME11D
- RoHS 10 Compliant
- Tariff Charges
GRM155R6YA225ME11D is a GRM series multilayer ceramic chip capacitor (MLCC) used for general purpose applications.
- 2.2µF ±20% capacitance
- 35VDC rated voltage
- X5R(EIA) temperature characteristics (complied standard)
- ±15.0% capacitance change rate
- Operating temperature range from -55 to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1 mm | ||
| GRM Series | ||
| 0.5 mm | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |