PDP SEO Portlet

GRM155R61E472KA01D

Multilayer Ceramic Capacitor, 4700 pF, 25 V, ± 10%, X5R, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155R61E472KA01D
Secondary Manufacturer Part#: GRM155R61E472KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155R61E472KA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 4700pF with ±10% tolerance
  • 0402 [1005 metric] case size
  • X5R dielectric
  • Operating temperature range from -55°C to 85°C
  • Voltage(DC) is 25V
  • Provides excellent insulation resistance ensuring relia

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00195
20000+
$0.0019
40000+
$0.00188
80000+
$0.00183