PDP SEO Portlet

GRM155R61A224KE19D

Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155R61A224KE19D
Secondary Manufacturer Part#: GRM155R61A224KE19D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155R61A224KE19D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 0.22µF with ±10% tolerance
  • 0402 [1005 metric] case size
  • X5R dielectric
  • Operating temperature range from -55°C to 85°C
  • Voltage(DC) is 10V
  • Provides excellent insulation resistance ensuring relia

Technical Attributes

Find Similar Parts

Description Value
0.22 µF
10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  140000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00675
20000+
$0.00658
40000+
$0.0065
80000+
$0.00634
160000+
$0.00619