PDP SEO Portlet

GRM155R60G155ME69J

SMD Multilayer Ceramic Capacitor, 1.5 uF, 4 V, 0402 [1005 Metric], ± 20%, X5R, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155R60G155ME69J
Secondary Manufacturer Part#: GRM155R60G155ME69J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 1.5µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X5R
  • 0402 [1005 Metric] case size
  • 4V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 20%
0402 [1005 Metric]
Standard Terminal
X5R
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
GRM Series
0.5 mm
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.0164
100000+
$0.01569
200000+
$0.01534
400000+
$0.0151
800000+
$0.01475