PDP SEO Portlet

GRM155R60G106ME44D

SMD Multilayer Ceramic Capacitor, 10 µF, 4 V, 0402 [1005 Metric], ± 20%, X5R

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155R60G106ME44D
Secondary Manufacturer Part#: GRM155R60G106ME44D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
0402 [1005 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
1.02 mm
0.5 mm
-888
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
USD $: