PDP SEO Portlet

GRM155D70J475ME15D

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0402 [1005 Metric], ± 20%, X7T, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155D70J475ME15D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155D70J475ME15D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 4.7µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X7T
  • 0402 [1005 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
± 20%
0402 [1005 Metric]
Standard Terminal
X7T
125 °C
-55 °C
1 mm
GRM Series
0.5 mm
null
null
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.02824
10000+
$0.02824
20000+
$0.02787
40000+
$0.0275
80000+
$0.02714
160000+
$0.0268
SubTotal:
$282.40