PDP SEO Portlet

GRM155C80E225ME15D

SMD Multilayer Ceramic Capacitor, 2.2 uF, 2.5 V, 0402 [1005 Metric], ± 20%, X6S, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155C80E225ME15D
Secondary Manufacturer Part#: GRM155C80E225ME15D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 2.2µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6S
  • 0402 [1005 Metric] case size
  • 2.5V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
0402 [1005 Metric]
Standard Terminal
105 °C
-55 °C
1 mm
GRM Series
0.5 mm
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00351
20000+
$0.00347
40000+
$0.00338
80000+
$0.00333
160000+
$0.00325