PDP SEO Portlet

GRM155C71A225ME11J

SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0402 [1005 Metric], ± 20%, X7S, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM155C71A225ME11J
Secondary Manufacturer Part#: GRM155C71A225ME11J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 2.2µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X7S
  • 0402 [1005 Metric] case size
  • 10V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
0402 [1005 Metric]
Standard Terminal
X7S
125 °C
-55 °C
1 mm
GRM Series
0.5 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.02326
80000+
$0.02314
160000+
$0.02302
320000+
$0.0229
640000+
$0.02278