PDP SEO Portlet

GRM1557U1A242JA01D

SMD Multilayer Ceramic Capacitor, 2400 pF, 10 V, 0402 [1005 Metric], ± 5%, U2J

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1557U1A242JA01D
Secondary Manufacturer Part#: GRM1557U1A242JA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.0024 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01068
20000+
$0.01063
40000+
$0.01057
80000+
$0.01052
160000+
$0.01046