PDP SEO Portlet

GRM1555C2A1R2CA01D

CAP 1.2PF 100VDC C0G 0.25PF SMD 0402 PAPER TAPE

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1555C2A1R2CA01D
Secondary Manufacturer Part#: GRM1555C2A1R2CA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM1555C2A1R2CA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 1.2pF with ±0.25pF tolerance
  • 0402 [1005 metric] case size
  • C0G / NP0 dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 100V
  • Provides excellent insulation resistance ensu

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00392
20000+
$0.0039
40000+
$0.00388
80000+
$0.00386
160000+
$0.00384