PDP SEO Portlet

GRM1555C1H682JE01D

Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1555C1H682JE01D
Secondary Manufacturer Part#: GRM1555C1H682JE01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
6,800 pF
± 5%
0402 [1005 Metric]
Standard Terminal
C0G (NP0)
125 °C
-55 °C
1 mm
GRM Series
0.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00896
20000+
$0.00873
40000+
$0.00862
80000+
$0.00842