PDP SEO Portlet

GRM1555C1H101JA01D

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1555C1H101JA01D
Secondary Manufacturer Part#: GRM1555C1H101JA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM1555C1H101JA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad ra

  • Capacitance is 100pF with ±5% tolerance
  • 0402 [1005 metric] case size
  • C0G / NP0 dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 50V
  • Provides excellent insulation resistance ensuring

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  2180000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00208
20000+
$0.00202
40000+
$0.002
80000+
$0.00195
160000+
$0.0019