PDP SEO Portlet

GRM1555C1H100RA01D

SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], C0G / NP0, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1555C1H100RA01D
Secondary Manufacturer Part#: GRM1555C1H100RA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This primary product is renowned for both small size and large capacitance value with latest advanced technology.

  • Achieves large-capacity and small size in a multilayer structure.
  • Sn plating is applied to the external electrodes; excellent solderability.
  • High reliability with no polarity.
  • Capacitance Value: 10pF

Technical Attributes

Find Similar Parts

Description Value
10 pF
2.5%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
USD $: