PDP SEO Portlet

GRM1555C1E120GA01D

SMD Multilayer Ceramic Capacitor, 12 pF, 25 V, 0402 [1005 Metric], ± 2%, C0G / NP0, GRM Series, 1 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM1555C1E120GA01D
Secondary Manufacturer Part#: GRM1555C1E120GA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 12pF and capacitance tolerance is ±2%
  • Dielectric characteristic is C0G / NP0
  • 0402 [1005 Metric] case size
  • 25V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
12 pF
± 2%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00715
20000+
$0.00712
40000+
$0.00708
80000+
$0.00704
160000+
$0.00701