GRM153C80G105ME15J
SMD Multilayer Ceramic Capacitor, 1 uF, 4 V, 0402 [1005 Metric], ± 20%, X6S, GRM Series, 1 mm
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM153C80G105ME15J
Secondary Manufacturer Part#: GRM153C80G105ME15J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| X6S | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 1 mm | ||
| GRM Series | ||
| 0.5 mm | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |