PDP SEO Portlet

GRM033R71H821MA12J

SMD Multilayer Ceramic Capacitor, 820 pF, 50 V, 0201 [0603 Metric], ± 20%, X7R, GRM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033R71H821MA12J
Secondary Manufacturer Part#: GRM033R71H821MA12J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 820pF and capacitance tolerance is ±20%
  • Dielectric characteristic is X7R
  • 0201 [0603 Metric] case size
  • 50V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
820 pF
± 20%
0201 [0603 Metric]
Standard Terminal
X7R
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
GRM Series
0.3 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.003
100000+
$0.00297
200000+
$0.00296
400000+
$0.00294
800000+
$0.00292