PDP SEO Portlet

GRM033R61A392KA01D

SMD Multilayer Ceramic Capacitor, 3900 pF, 10 V, 0201 [0603 Metric], ± 10%, X5R, GRM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033R61A392KA01D
Secondary Manufacturer Part#: GRM033R61A392KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 3900pF and capacitance tolerance is ±10%
  • Dielectric characteristic is X5R
  • 0201 [0603 Metric] case size
  • 10V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.0039 pF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00316
30000+
$0.00315
60000+
$0.00313
120000+
$0.00312
240000+
$0.0031