PDP SEO Portlet

GRM033R60J155ME14D

Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033R60J155ME14D
Secondary Manufacturer Part#: GRM033R60J155ME14D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
1.5 µF
20%
0201 [0603 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.02342
30000+
$0.0233
60000+
$0.02318
120000+
$0.02306
240000+
$0.02294