PDP SEO Portlet

GRM033C80G123KE01D

SMD Multilayer Ceramic Capacitor, 0.012 uF, 4 V, 0201 [0603 Metric], ± 10%, X6S, GRM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033C80G123KE01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM033C80G123KE01D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 0.012µF and capacitance tolerance is ±10%
  • Dielectric characteristic is X6S
  • 0201 [0603 Metric] case size
  • 4V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GRM Series
± 10%
0.6 mm
0.3 mm
null
4 V
null
0201 [0603 Metric]
105 °C
0.012 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.004
15000+
$0.004
SubTotal:
$60.00