PDP SEO Portlet

GRM033B11C271KA01J

SMD Multilayer Ceramic Capacitor, 270 pF, 16 V, 0201 [0603 Metric], ± 10%, B, GRM Series, 0.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM033B11C271KA01J
Secondary Manufacturer Part#: GRM033B11C271KA01J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 270pF and capacitance tolerance is ±10%
  • Dielectric characteristic is B
  • 0201 [0603 Metric] case size
  • 16V voltage rating
  • Operating temperature range from -25°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
270 pF
± 10%
0201 [0603 Metric]
Standard Terminal
B
85 °C
-25 °C
0.6 mm
GRM Series
0.3 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $: