PDP SEO Portlet

GRM0335C1ER80BA01D

Multilayer Ceramic Capacitor, 0.8 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: GRM0335C1ER80BA01D
Secondary Manufacturer Part#: GRM0335C1ER80BA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This primary product is renowned for both small size and large capacitance value with latest advanced technology.

  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High reliability with no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.8 pF
0.1pF
0201 [0603 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:75000  Mult:15000  
USD $:
75000+
$0.00323
150000+
$0.00322
300000+
$0.0032
600000+
$0.00318
1200000+
$0.00317