PDP SEO Portlet

GRM0335C1E1R2CA01D

SMD Multilayer Ceramic Capacitor, 1.2 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM0335C1E1R2CA01D
Secondary Manufacturer Part#: GRM0335C1E1R2CA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 1.2pF and capacitance tolerance is ±0.25pF
  • Dielectric characteristic is C0G / NP0
  • 0201 [0603 Metric] case size
  • 25V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
1.2 pF
± 0.25pF
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00117
30000+
$0.00114
60000+
$0.00112
120000+
$0.0011
240000+
$0.00107