PDP SEO Portlet

GRM022R61A151MA01L

SMD Multilayer Ceramic Capacitor, 150 pF, 10 V, 01005 [0402 Metric], ± 20%, X5R, GRM Series, 0.4 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM022R61A151MA01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM022R61A151MA01L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 150pF and capacitance tolerance is ±20%
  • Dielectric characteristic is X5R
  • 01005 [0402 Metric] case size
  • 10V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GRM Series
± 20%
0.4 mm
0.2 mm
null
10 V
null
01005 [0402 Metric]
85 °C
150 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
Need More?
USD $:
$ 0.007
40000+
$0.007
SubTotal:
$280.00