PDP SEO Portlet

GRM022R60J332ME19L

SMD Multilayer Ceramic Capacitor, 3300 pF, 6.3 V, 01005 [0402 Metric], ± 20%, X5R, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM022R60J332ME19L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM022R60J332ME19L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.

  • Capacitance is 3300pF and capacitance tolerance is ±20%
  • Dielectric characteristic is X5R
  • 01005 [0402 Metric] case size
  • 6.3V voltage rating
  • Operating temperature range from -55°C to 85°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
GRM Series
± 20%
0.4 mm
0.2 mm
null
6.3 V
null
01005 [0402 Metric]
85 °C
3300 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
Need More?
USD $:
$ 0.00309
40000+
$0.00309
SubTotal:
$123.60