PDP SEO Portlet

GRM022D80G104ME15L

SMD Multilayer Ceramic Capacitor, 0.1 uF, 4 V, 01005 [0402 Metric], ± 20%, X6T, GRM Series, 0.4 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRM022D80G104ME15L
Secondary Manufacturer Part#: GRM022D80G104ME15L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM series Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications.

  • Capacitance is 0.1µF and capacitance tolerance is ±20%
  • Dielectric characteristic is X6T
  • 01005 [0402 Metric] case size
  • 4V voltage rating
  • Operating temperature range from -55°C to 105°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
01005 [0402 Metric]
Standard Terminal
X6T
MSL 1 - Unlimited
105 °C
-55 °C
0.4 mm
GRM Series
0.2 mm
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200000  Mult:200000  
USD $:
200000+
$0.00314
400000+
$0.00312
800000+
$0.0031
1600000+
$0.00309
3200000+
$0.00307