GRM022D80E224ME14L
SMD Multilayer Ceramic Capacitor, 0.22 uF, 2.5 V, 01005 [0402 Metric], ± 20%, X6T, GRM Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM022D80E224ME14L
Secondary Manufacturer Part#: GRM022D80E224ME14L
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 0.22µF and capacitance tolerance is ±20%
- Dielectric characteristic is X6T
- 01005 [0402 Metric] case size
- 2.5V voltage rating
- Operating temperature range from -55°C to 105°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 20% | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| X6T | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| GRM Series | ||
| 0.2 mm | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |