PDP SEO Portlet

GRM0225C1C6R9WA03L

SMD Multilayer Ceramic Capacitor, 6.9 pF, 16 V, 01005 [0402 Metric], ± 0.05pF, C0G / NP0, GRM Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRM0225C1C6R9WA03L
Secondary Manufacturer Part#: GRM0225C1C6R9WA03L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 6.9pF and capacitance tolerance is ±0.05pF
  • Dielectric characteristic is C0G / NP0
  • 01005 [0402 Metric] case size
  • 16V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
6.9 pF
± 0.05pF
01005 [0402 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
0.4 mm
GRM Series
0.2 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.00909