GRM0225C0J101GA02L
SMD Multilayer Ceramic Capacitor, 100 pF, 6.3 V, 01005 [0402 Metric], ± 2%, C0G / NP0, GRM Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM0225C0J101GA02L
Secondary Manufacturer Part#: GRM0225C0J101GA02L
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 100pF and capacitance tolerance is ±2%
- Dielectric characteristic is C0G / NP0
- 01005 [0402 Metric] case size
- 6.3V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 2% | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| 0.2 mm | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |