PDP SEO Portlet

GRM0115C1E2R5CE01L

SMD Multilayer Ceramic Capacitor, 2.5 pF, 25 V, 008004 [0201 Metric], ± 0.25pF, C0G / NP0

Manufacturer:Murata
Avnet Manufacturer Part #: GRM0115C1E2R5CE01L
Secondary Manufacturer Part#: GRM0115C1E2R5CE01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Capacitance is 2.5pF and capacitance tolerance is ±0.25pF
  • Dielectric characteristic is C0G / NP0
  • 008004 [0201 Metric] case size
  • 25V voltage rating
  • Operating temperature range from -55°C to 125°C
  • Achieves large-capacity and small size in a multilayer structure
  • Sn plating is applied to the external electrodes, excellent solderability
  • High quality and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency

Technical Attributes

Find Similar Parts

Description Value
2.5 pF
± 0.25pF
008004 [0201 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
0.25 mm
GRM Series
0.125 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.04185
100000+
$0.04123
200000+
$0.04076
400000+
$0.0403
800000+
$0.03968