GRM0115C1C8R9BE01L
SMD Multilayer Ceramic Capacitor, 8.9 pF, 16 V, 008004 [0201 Metric], ± 0.1pF, C0G / NP0, GRM Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: GRM0115C1C8R9BE01L
Secondary Manufacturer Part#: GRM0115C1C8R9BE01L
- RoHS 10 Compliant
- Tariff Charges
- Capacitance is 8.9pF and capacitance tolerance is ±0.1pF
- Dielectric characteristic is C0G / NP0
- 008004 [0201 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.9 pF | ||
| ± 0.1pF | ||
| 008004 [0201 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 mm | ||
| GRM Series | ||
| 0.125 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |