PDP SEO Portlet

GRJ55DR7LV334KW01L

SMD Multilayer Ceramic Capacitor, 0.33 uF, 630 V, 2220 [5750 Metric], ± 10%, X7R, GRJ Series, 5.7 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRJ55DR7LV334KW01L
Secondary Manufacturer Part#: GRJ55DR7LV334KW01L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.33µF capacitance and ±10% capacitance tolerance
  • 2220 (5750 Metric) capacitor case
  • X7R dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
2220 [5750 Metric]
Standard Terminal
X7R
125 °C
-55 °C
5.7 mm
GRJ Series
5 mm
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34015