PDP SEO Portlet

GRJ43QR72J683KWJ1L

SMD Multilayer Ceramic Capacitor, 0.068 uF, 630 V, 1812 [4532 Metric], ± 10%, X7R, GRJ Series

Manufacturer:Murata
Avnet Manufacturer Part #: GRJ43QR72J683KWJ1L
Secondary Manufacturer Part#: GRJ43QR72J683KWJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.068µF capacitance and ±10% capacitance tolerance
  • 1812 (4532 Metric) capacitor case
  • X7R dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 10%
1812 [4532 Metric]
Standard Terminal
125 °C
-55 °C
4.5 mm
3.2 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.33357
2000+
$0.33072
4000+
$0.32601
8000+
$0.32131
16000+
$0.3166