PDP SEO Portlet

GRJ43DR72J104KWJ1L

SMD Multilayer Ceramic Capacitor, 0.1 uF, 630 V, 1812 [4532 Metric], ± 10%, X7R, GRJ Series, 4.5 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRJ43DR72J104KWJ1L
Secondary Manufacturer Part#: GRJ43DR72J104KWJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.1µF capacitance and ±10% capacitance tolerance
  • 1812 (4532 Metric) capacitor case
  • X7R dielectric characteristic
  • 630V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36703
2000+
$0.35974
4000+
$0.35457
8000+
$0.34955
16000+
$0.3395