PDP SEO Portlet

GRJ32QR73A682KWJ1L

SMD Multilayer Ceramic Capacitor, 6800 pF, 1 kV, 1210 [3225 Metric], ± 10%, X7R, GRJ Series, 3.2 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRJ32QR73A682KWJ1L
Secondary Manufacturer Part#: GRJ32QR73A682KWJ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRJ32QR73A682KWJ1L is a GRJ series chip multilayer ceramic capacitor with soft termination. It is tested and validated against various environmental and mechanical stresses including temperature cycling, vibration, soldering heat, and substrate bending. Ensures consistent performance and longevity, suitable for devices with a typical operational lifetime of less than 5 years. Provides dependable performance under varying conditions, reducing the risk of component failure and enhancing overall device reliability. Designed for use in a variety of electronic devices including consumer equipment (home appliances, audio/visual equipment), industrial equipment (base stations, manufacturing tools), automotive infotainment, and specific medical equipment categories (GHTF A/B/C), enhancing its versatility and market appeal.

  • Capacitance is 6800pF with ±10% tolerance
  • 1210 [3225 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 1kV
  • Suitable for space-constrained applications typical of modern electronics
  • Conforms to international standards (JIS C 5101, IEC60384) for electrical characteristics
  • Compact size allows for efficient use of PCB real estate, enabling design flexibility
  • Optimized design and performance characteristics contribute to cost-effective manufacturing
  • Reduces need for frequent replacements/repairs due to its durable construction and stable operation

Technical Attributes

Find Similar Parts

Description Value
6800 pF
± 10%
1210 [3225 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
GRJ Series
1.25 mm
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28943
4000+
$0.27378
8000+
$0.26658
16000+
$0.25974
32000+
$0.25325