PDP SEO Portlet

GRJ188C70J475KE11D

SMD Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, 0603 [1608 Metric], ± 10%, X7S, GRJ Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GRJ188C70J475KE11D
Secondary Manufacturer Part#: GRJ188C70J475KE11D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7S dielectric characteristic
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Resin external electrodes suppress cracks by board deflection
  • Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03216
8000+
$0.03173
16000+
$0.03091
32000+
$0.03051
64000+
$0.02975