PDP SEO Portlet

GR731AW0BB333KW01D

SMD Multilayer Ceramic Capacitor, 0.033 uF, 350 V, 1206 [3216 Metric], ± 10%, X7T, GR7 Series

Manufacturer:Murata
Avnet Manufacturer Part #: GR731AW0BB333KW01D
Secondary Manufacturer Part#: GR731AW0BB333KW01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GR731AW0BB333KW01D is a GR7 series chip multilayer ceramic capacitor for camera flash circuit only of consumer electronics & industrial equipment.

  • Capacitance is 0.033µF with ±10% tolerance
  • 1206 [3216 metric] case size
  • X7T dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 350V
  • Improved DC bias compared to the conventional product (X7R characteristic)
  • Ideal for trigger and voltage doubler capacitors

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
GR7 Series
1.6 mm
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12114
8000+
$0.1146
16000+
$0.11158
32000+
$0.10872
64000+
$0.106